text.skipToContent text.skipToNavigation

Manufacturer Part #

12103A472JAT2A

1210 4.7 nF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 12103A472JAT2A - Technical Attributes
Attributes Table
Capacitance: 4.7nF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$381.00
USD
Quantity
Unit Price
3,000
$0.127
6,000
$0.125
9,000
$0.124
15,000+
$0.122
Product Variant Information section