text.skipToContent text.skipToNavigation

Manufacturer Part #

1210ZC476MAT2A

1210 47 uF ±20 % 10 V Surface Mount X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2611
Product Specification Section
KYOCERA AVX 1210ZC476MAT2A - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 21.2MΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,740.00
USD
Quantity
Unit Price
1,000+
$3.74