text.skipToContent text.skipToNavigation

Manufacturer Part #

125LD33-R

125L Series 3300 pF 400/125 VAC Y5V X1 Y4 AC Line Rated Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 125LD33-R - Technical Attributes
Attributes Table
Capacitance: 3300pF
Dielectric: Y5V
Rated Voltage (VAC): 400VAC
Tolerance (%): ±20%
Operating Temp Range: -30°C to +125°C
Lead Spacing: 6.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,330.00
USD
Quantity
Unit Price
250
$1.35
500
$1.34
750
$1.33
1,250+
$1.31
Product Variant Information section