text.skipToContent text.skipToNavigation

Manufacturer Part #

1808B102K302CT

1808 1000 pF 3 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 1808B102K302CT - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 3kV
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1808 (4520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,080.00
USD
Quantity
Unit Price
1,000+
$4.08
Product Variant Information section