text.skipToContent text.skipToNavigation

Manufacturer Part #

1812B472K202CT

CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.0047 uF, SURFACE MOUNT, 1812

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 1812B472K202CT - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: X7R
Rated Voltage: 2000V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1812 (4532 Metric)
Lead Spacing: 4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,660.00
USD
Quantity
Unit Price
1,000+
$4.66
Product Variant Information section