text.skipToContent text.skipToNavigation

Manufacturer Part #

1C10X7R104K050B

1C Series 0.1 uF 50 V ±10% X7R Radial LS= 2.54 mm Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Vishay 1C10X7R104K050B - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.54mm
Dimension: H  5.08mm x T  3.175mm x W  6.35mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$505.00
USD
Quantity
Unit Price
5,000
$0.101
10,000
$0.0994
15,000+
$0.0976
Product Variant Information section