text.skipToContent text.skipToNavigation

Manufacturer Part #

AMK105BJ475MV-F

0402 4.7 uF 4 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
TAIYO YUDEN AMK105BJ475MV-F - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,703
USA:
2,703
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.17
USD
Quantity
Unit Price
1
$0.166
20
$0.123
150
$0.0945
1,000
$0.0676
5,000+
$0.0448