text.skipToContent text.skipToNavigation

Manufacturer Part #

C0603X5R1C104K030BC

C Series 0201 0.1 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TDK C0603X5R1C104K030BC - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270,000
USA:
270,000
405,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.50
USD
Quantity
Unit Price
15,000
$0.0053
45,000
$0.0051
60,000
$0.0051
150,000
$0.0049
225,000+
$0.0048
Product Variant Information section