text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X7S2A104K080AB

C Series 0603 0.1 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
TDK C1608X7S2A104K080AB - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
484,000
USA:
484,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.80
USD
Quantity
Unit Price
4,000
$0.0207
12,000
$0.0202
20,000
$0.02
40,000
$0.0197
80,000+
$0.0192
Product Variant Information section