text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532C0G3F331K250KA

C Series 1812 330 pF 3 kV ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C4532C0G3F331K250KA - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: C0G
Rated Voltage: 3kV
Tolerance (%): ±10%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$142.50
USD
Quantity
Web Price
500
$0.285
1,500
$0.275
2,000
$0.27
5,000
$0.265
7,500+
$0.255
Product Variant Information section