Manufacturer Part #
CC0402KRX7R9BB151
0402 150 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2125 | ||||||||||
Product Specification Section
YAGEO CC0402KRX7R9BB151 - Technical Attributes
Attributes Table
| Capacitance: | 150pF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0673
150
$0.0454
1,000
$0.0247
5,000+
$0.0072
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount