text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R9BB181

0402 180 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO CC0402KRX7R9BB181 - Technical Attributes
Attributes Table
Capacitance: 180pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
10,000
$0.0027
40,000
$0.0026
100,000
$0.0025
250,000
$0.0024
400,000+
$0.0023