text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX7R7BB223

0603 22 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0603KRX7R7BB223 - Technical Attributes
Attributes Table
Capacitance: 22000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$22.80
USD
Quantity
Unit Price
4,000
$0.0057
16,000
$0.0054
40,000
$0.0053
100,000
$0.0051
160,000+
$0.0049
Product Variant Information section