Manufacturer Part #
CC0805KRX7R9BB104
0805 0.1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CC0805KRX7R9BB104 - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0104
12,000
$0.0101
20,000
$0.0099
80,000
$0.0095
120,000+
$0.0093
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0104 / Stock: 308,000 Qty: 4,000+$0.0104 Stock: 308,000
- Reel Qty: 4,000+ / Unit Price: $0.0104 / Stock: 0 Qty: 4,000+$0.0104 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0104 / Stock: 0 Qty: 4,000+$0.0104 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0104 / Stock: 4,324,000 Qty: 4,000+$0.0104 Stock: 4,324,000
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0104 / Stock: 0 Qty: 4,000+$0.0104 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount