text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206GRNPO0BN560

1206 56 pF 100 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC1206GRNPO0BN560 - Technical Attributes
Attributes Table
Capacitance: 56pF
Dielectric: NP0
Rated Voltage: 100V
Tolerance (%): ±2%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.40
USD
Quantity
Unit Price
4,000
$0.0511
8,000
$0.0503
12,000
$0.0497
16,000
$0.0494
20,000+
$0.0483
Product Variant Information section