text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KKX7R9BB224

1206 0.22 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
YAGEO CC1206KKX7R9BB224 - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
126,000
USA:
126,000
168,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.60
USD
Quantity
Unit Price
3,000
$0.0282
9,000
$0.0275
15,000
$0.0272
30,000
$0.0268
60,000+
$0.0261
Product Variant Information section