Manufacturer Part #
CC1206KKX7RABB223
1206 22 nF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2124 | ||||||||||
Product Specification Section
YAGEO CC1206KKX7RABB223 - Technical Attributes
Attributes Table
| Capacitance: | 0.022µF |
| Dielectric: | X7R |
| Rated Voltage: | 200V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.225
15
$0.169
75
$0.135
300
$0.106
1,500+
$0.0729
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount