text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KKX7RCBB222

1206 2.2 nF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
YAGEO CC1206KKX7RCBB222 - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: X7R
Rated Voltage: 1000V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
171,000
USA:
171,000
276,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.80
USD
Quantity
Unit Price
3,000
$0.0276
9,000
$0.0269
15,000
$0.0266
30,000
$0.0261
60,000+
$0.0255
Product Variant Information section