text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KRX7RABB471

1206 470 pF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
YAGEO CC1206KRX7RABB471 - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
248,000
USA:
248,000
On Order:
0
Factory Stock:Factory Stock:
80,000
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.60
USD
Quantity
Unit Price
4,000
$0.0254
12,000
$0.0248
16,000
$0.0246
40,000
$0.0241
60,000+
$0.0236
Product Variant Information section