Manufacturer Part #
CC1210KKX7RCBB103
1210 0.01 uF 1 kV ±10% Tolerance X7R Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2025 | ||||||||||
Product Specification Section
YAGEO CC1210KKX7RCBB103 - Technical Attributes
Attributes Table
| Capacitance: | 10000pF |
| Dielectric: | X7R |
| Rated Voltage: | 1kV |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1210 (3225 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,415
USA:
1,415
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1
$0.455
15
$0.37
75
$0.325
300
$0.285
1,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount