Manufacturer Part #
CGA2B3X7R1E224K050BB
CGA Series 0402 0.22 uF 25 V ±10 %Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1946 | ||||||||||
Product Specification Section
TDK CGA2B3X7R1E224K050BB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA2B3X7R1E224K050BB - Technical Attributes
Attributes Table
| Capacitance: | 220nF |
| Dielectric: | X7R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 2272MΩ |
| Case Size: | 0402 (1005 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,649
USA:
1,649
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.168
20
$0.125
150
$0.0965
1,000
$0.0694
5,000+
$0.0464
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount