text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5C4C0G2J101J060AA

CGA Series 1206 100 pF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
TDK CGA5C4C0G2J101J060AA - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G
Rated Voltage: 630V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.60
USD
Quantity
Unit Price
4,000
$0.0434
8,000
$0.0427
12,000
$0.0423
20,000
$0.0418
40,000+
$0.0407
Product Variant Information section