text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5L1X7R0J226M160AC

CGA Series 1206 22 uF 6.3 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK CGA5L1X7R0J226M160AC - Technical Attributes
Attributes Table
Capacitance: 22µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
2,000
$0.255
4,000
$0.25
6,000+
$0.245