text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5L2X7R2A105K160AE

CGA Series 1206 1 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
TDK CGA5L2X7R2A105K160AE - Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$376.00
USD
Quantity
Unit Price
2,000
$0.188
4,000
$0.185
6,000
$0.184
8,000
$0.183
10,000+
$0.18
Product Variant Information section