text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5L3X7R2E104K160AA

CGA Series 1206 0.1 uF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA5L3X7R2E104K160AA - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.20
USD
Quantity
Unit Price
2,000
$0.0766
4,000
$0.0752
6,000
$0.0745
10,000
$0.0735
20,000+
$0.0715
Product Variant Information section