text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05A224KO5NNNC

CL05 Series 0402 0.22 uF 16 V ±10% X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Samsung Electro-Mechanics CL05A224KO5NNNC - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
190,000
USA:
190,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.00
USD
Quantity
Unit Price
10,000
$0.0058
30,000
$0.0056
50,000
$0.0056
150,000
$0.0054
250,000+
$0.0053
Product Variant Information section