Manufacturer Part #
CL05B103KB5NNNC
CL05 Series 10 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL05B103KB5NNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL05B103KB5NNNC - Technical Attributes
Attributes Table
| Capacitance: | 10000pF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,330,000
USA:
3,330,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
20,000
$0.0015
50,000
$0.0014
200,000
$0.0014
300,000
$0.0014
750,000+
$0.0013
Product Variant Information section
Available Packaging
- Reel Qty: 20,000+ / Unit Price: $0.0015 / Stock: 4,870,000 Qty: 20,000+$0.0015 Stock: 4,870,000
- Reel Qty: 200,000+ / Unit Price: $0.0015 / Stock: 0 Qty: 20,000+$0.0015 Stock: 0
- ReelSelected Variant Qty: 20,000+ / Unit Price: $0.0015 / Stock: 3,330,000 Qty: 20,000+$0.0015 Stock: 3,330,000
- Reel Qty: 20,000+ / Unit Price: $0.0015 / Stock: 0 Qty: 20,000+$0.0015 Stock: 0
- Reel Qty: 50,000+ / Unit Price: $0.0015 / Stock: 0 Qty: 20,000+$0.0015 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount