text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05Y105KP6VPNC

CL Series 1 µF ±10%Tolerance 10V X7S SMT Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2532
Product Specification Section
Samsung Electro-Mechanics CL05Y105KP6VPNC - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7S
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.00
USD
Quantity
Unit Price
10,000
$0.0188
20,000
$0.0185
30,000
$0.0184
40,000
$0.0182
50,000+
$0.0179