text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A226MP8NUNE

CL10 Series 22 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2539
Product Specification Section
Samsung Electro-Mechanics CL10A226MP8NUNE - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
159,000
USA:
159,000
4,026,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.80
USD
Quantity
Unit Price
3,000
$0.0186
9,000
$0.0182
15,000
$0.018
45,000
$0.0175
75,000+
$0.0171