text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21A226KOQNNNG

CL21 Series 22 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2017
Product Specification Section
Samsung Electro-Mechanics CL21A226KOQNNNG - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.4mm x W  1.25mm x L  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,505
USA:
1,505
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.30
USD
Quantity
Unit Price
1
$0.295
15
$0.23
75
$0.19
300
$0.156
1,500+
$0.116