Manufacturer Part #
CL21A226MQQNNNE
CL21 Series 22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics CL21A226MQQNNNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL21A226MQQNNNE - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.0133
8,000
$0.0129
20,000
$0.0126
50,000
$0.0124
80,000+
$0.012
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0133 / Stock: 0 Qty: 2,000+$0.0133 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0133 / Stock: 0 Qty: 2,000+$0.0133 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.0133 / Stock: 2,700,000 Qty: 2,000+$0.0133 Stock: 2,700,000
- Reel Qty: 40,000+ / Unit Price: $0.0133 / Stock: 0 Qty: 2,000+$0.0133 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount