Manufacturer Part #
CL21A476MQYNNNE
CL21 Series 47 uF 6.3V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2116 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL21A476MQYNNNE - Product Specification
Samsung Electro-Mechanics CL21A476MQYNNNE - Technical Attributes
Attributes Table
| Capacitance: | 47µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
220,000
USA:
220,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.045
6,000
$0.0438
8,000
$0.0435
20,000
$0.0426
30,000+
$0.0416
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $0.045 / Stock: 96,000 Qty: 2,000+$0.045 Stock: 96,000
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.045 / Stock: 220,000 Qty: 2,000+$0.045 Stock: 220,000
- Reel Qty: 2,000+ / Unit Price: $0.045 / Stock: 2,094,000 Qty: 2,000+$0.045 Stock: 2,094,000
- Reel Qty: 40,000+ / Unit Price: $0.045 / Stock: 0 Qty: 2,000+$0.045 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount