text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B106KQQNNNG

CL21 Series 10 uF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Samsung Electro-Mechanics CL21B106KQQNNNG - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,330.00
USD
Quantity
Unit Price
3,000
$0.0228
9,000
$0.0222
15,000
$0.0219
30,000
$0.0216
60,000+
$0.0211
Product Variant Information section