text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B334KBF4PNE

0805 0.33 uF 50V ±10% Tolerance X7R Automotive Multilayer Ceramic Chip Capacitor

Product Specification Section
Samsung Electro-Mechanics CL21B334KBF4PNE - Technical Attributes
Attributes Table
Capacitance: 0.33µF
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
426,000
USA:
426,000
858,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$376.00
USD
Quantity
Unit Price
2,000
$0.188
4,000
$0.186
6,000
$0.185
8,000
$0.184
10,000+
$0.181