text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B334KBF4PNE

0805 0.33 uF 50V ±10% Tolerance X7R Automotive Multilayer Ceramic Chip Capacitor

Product Specification Section
Samsung Electro-Mechanics CL21B334KBF4PNE - Technical Attributes
Attributes Table
Capacitance: 0.33µF
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
Cost Per Unit
$3.715
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.215 USD Each
Total
$7.43
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.