text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B103KHFNNNE

CL31 Series 10 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2222
Product Specification Section
Samsung Electro-Mechanics CL31B103KHFNNNE - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 630V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
108,000
USA:
108,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.00
USD
Quantity
Unit Price
2,000
$0.04
6,000
$0.039
10,000
$0.0385
20,000
$0.0379
40,000+
$0.0369