Manufacturer Part #
CL31B106KLHNNNE
CL31 Series 10 uF 35 V ±10% Tolerance X7R SMR Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2347 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL31B106KLHNNNE - Product Specification
Samsung Electro-Mechanics CL31B106KLHNNNE - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X7R |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.14
4,000
$0.139
6,000
$0.138
8,000
$0.137
10,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount