text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B226KQHNNNE

CL31 Series 1206 22 uF 6.3 V X7R ±10% Tolerance Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL31B226KQHNNNE - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,965
USA:
1,965
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.37
USD
Quantity
Unit Price
1
$0.365
15
$0.285
50
$0.255
250
$0.205
1,000+
$0.166