text.skipToContent text.skipToNavigation

Manufacturer Part #

CL32B106KAJNNNE

CL32 Series 10 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2531
Product Specification Section
Samsung Electro-Mechanics CL32B106KAJNNNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
774,000
USA:
774,000
1,700,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.90
USD
Quantity
Unit Price
1,000
$0.0669
3,000
$0.0651
5,000
$0.0643
15,000
$0.0625
25,000+
$0.061