Manufacturer Part #
CL32B106KBJNNNE
CL32 Series 10 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2407 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL32B106KBJNNNE - Product Specification
Samsung Electro-Mechanics CL32B106KBJNNNE - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,864
USA:
6,864
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.45
10
$0.37
40
$0.32
150
$0.275
500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount