Manufacturer Part #
CS1005X5R225M6R3NR
1005 X5R 2.2uF ±20% 6.3V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samwha USA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Samwha USA CS1005X5R225M6R3NR - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10000MΩ |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0042
30,000
$0.0041
50,000
$0.004
200,000
$0.0038
300,000+
$0.0037
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount