Manufacturer Part #
CS2012X7R225K160NRE
2012 X7R 2.2uF ±10% 16V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samwha USA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Samwha USA CS2012X7R225K160NRE - Product Specification
Samwha USA CS2012X7R225K160NRE - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 3.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10000MΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0108
9,000
$0.0105
30,000
$0.0101
60,000
$0.0099
120,000+
$0.0095
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount