text.skipToContent text.skipToNavigation

Manufacturer Part #

EMJ316BB7106KLHT

1206 10 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
TAIYO YUDEN EMJ316BB7106KLHT - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
136,000
USA:
136,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$242.00
USD
Quantity
Unit Price
2,000
$0.121
4,000
$0.119
6,000
$0.118
10,000+
$0.116
Product Variant Information section