text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK063B7103KP-F

Multilayer Ceramic Capacitors 0.01uF 16V X7R 10% SMD 0201

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
TAIYO YUDEN EMK063B7103KP-F - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270,000
USA:
270,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.00
USD
Quantity
Unit Price
15,000
$0.0076
30,000
$0.0075
60,000
$0.0073
75,000
$0.0073
225,000+
$0.007
Product Variant Information section