text.skipToContent text.skipToNavigation

Manufacturer Part #

GCG21BR71C475KA12L

0805 16V X7R 4.7uF 10% AgPd termination conductive glue mounting

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCG21BR71C475KA12L - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$272.40
USD
Quantity
Unit Price
3,000
$0.0908
6,000
$0.0892
9,000
$0.0883
12,000
$0.0876
15,000+
$0.0856