Manufacturer Part #
GCJ188R72A104KA01D
0603 100 V 0.1 uF ±10% Tolerance X7R Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Murata GCJ188R72A104KA01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCJ188R72A104KA01D - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
552,000
USA:
552,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0242
12,000
$0.0237
16,000
$0.0235
40,000
$0.023
60,000+
$0.0225
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0242 / Stock: 552,000 Qty: 4,000+$0.0242 Stock: 552,000
- Reel Qty: 40,000+ / Unit Price: $0.0242 / Stock: 0 Qty: 4,000+$0.0242 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0242 / Stock: 236,000 Qty: 4,000+$0.0242 Stock: 236,000
- Reel Qty: 4,000+ / Unit Price: $0.0242 / Stock: 0 Qty: 4,000+$0.0242 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0242 / Stock: 20,000 Qty: 4,000+$0.0242 Stock: 20,000
- Reel Qty: 40,000+ / Unit Price: $0.0242 / Stock: 0 Qty: 4,000+$0.0242 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount