text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ21BR71H474KA12L

0805 0.47 µF 50 V ± 10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GCJ21BR71H474KA12L - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.05%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,302.00
USD
Quantity
Unit Price
3,000
$0.0451
6,000
$0.0443
12,000
$0.0436
15,000
$0.0434
45,000+
$0.042