text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ21BR72A104KA01L

0805 100 V 0.1 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2438
Product Specification Section
Murata GCJ21BR72A104KA01L - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$969.00
USD
Quantity
Unit Price
3,000
$0.0341
9,000
$0.0332
12,000
$0.033
30,000
$0.0323
45,000+
$0.0316