text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ31CR71H225KA12L

1206 2.2 uF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GCJ31CR71H225KA12L - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,328.00
USD
Quantity
Unit Price
2,000
$0.069
4,000
$0.0679
8,000
$0.0667
10,000
$0.0664
30,000+
$0.0641