Manufacturer Part #
GCJ31CR71H225KA12L
1206 2.2 uF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Murata GCJ31CR71H225KA12L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCJ31CR71H225KA12L - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
812,000
USA:
812,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.069
4,000
$0.0679
8,000
$0.0667
10,000
$0.0664
30,000+
$0.0641
Product Variant Information section
Available Packaging
- Reel Qty: 20,000+ / Unit Price: $0.069 / Stock: 0 Qty: 2,000+$0.069 Stock: 0
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.069 / Stock: 812,000 Qty: 2,000+$0.069 Stock: 812,000
- Reel Qty: 20,000+ / Unit Price: $0.069 / Stock: 0 Qty: 2,000+$0.069 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.069 / Stock: 0 Qty: 2,000+$0.069 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.069 / Stock: 22,000 Qty: 2,000+$0.069 Stock: 22,000
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount